
Positive fixed output linear voltage regulator, 2.5V nominal output voltage with 0.5% accuracy. Features a low dropout voltage of 270mV and a maximum output current of 150mA. Operates with an input voltage range of 2.7V to 6V and offers a PSRR of 64dB. Packaged in a 5-pin SOT-23 surface-mount plastic package, measuring 3.1mm x 1.8mm x 1.3mm. RoHS compliant and lead-free.
Microchip TC1185-2.5VCT713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 270mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1185-2.5VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
