2.85V fixed positive LDO regulator, offering 150mA maximum output current with a 270mV dropout voltage at full load. Features 0.5% output voltage accuracy and a 64dB PSRR. Operates from a 2.7V to 6V input voltage range and is housed in a 5-pin SOT-23-5 surface mount package. This lead-free, RoHS compliant component has a wide operating temperature range of -40°C to 125°C.
Microchip TC1185-2.85VCT713 technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1185-2.85VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.