3V fixed positive LDO regulator, offering a 150mA output current with a 270mV dropout voltage. Features a 2.5% accuracy, 64dB PSRR, and operates from a 2.7V to 6V input range. Packaged in a 5-pin SOT-23 surface-mount case, this lead-free and RoHS compliant component is suitable for applications requiring stable voltage regulation.
Microchip TC1185-3.0VCT713 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Current Rating | 150mA |
| Dropout Voltage | 270mV |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1185-3.0VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
