Microchip TC1185-4.15VCT713 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 5.15 |
| Output Voltage1-Min | 4.0462 |
| Output Voltage1-Max | 4.253 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4.15 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1185-4.15VCT713 to view detailed technical specifications.
No datasheet is available for this part.