
5V positive fixed output linear voltage regulator with 150mA maximum output current. Features a 270mV dropout voltage at 150mA and 2.5% output voltage accuracy. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 6V. Packaged in a 5-pin SOT-23 surface-mount plastic case, measuring 3.1mm x 1.8mm x 1.3mm. Offers a Power Supply Rejection Ratio (PSRR) of 64dB and operates across a temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Microchip TC1185-5.0VCT713 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 270mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1185-5.0VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
