Microchip TC1187VCT713-VAO technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.165 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 0.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1187VCT713-VAO to view detailed technical specifications.
No datasheet is available for this part.