
2.8V fixed positive LDO regulator, offering 0.5% accuracy and a 0.65V dropout voltage. Features a maximum output current of 500mA, with a 2.8V minimum output voltage. Operates within a 2.7V to 6V input voltage range, and boasts a PSRR of 64dB. Packaged in a SOT-223-3 surface mount configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
Microchip TC1262-2.8VDBTR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-223-3 |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1262-2.8VDBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
