
1.8V fixed positive LDO regulator with 800mA output current. Features a 1.2V dropout voltage and 3% accuracy. Operates from 2.7V to 6V input voltage, with a wide temperature range of -40°C to 125°C. Packaged in a SOT-223 surface mount case, this RoHS compliant component offers a 64dB PSRR and 130uA quiescent current.
Microchip TC1264-1.8VDB technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.2V |
| Height | 1.7mm |
| Length | 6.7mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1264-1.8VDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
