
The TC1270AMVCTTR is a surface mount Simple Reset/Power-On Reset IC with a totem-pole output, operating over a temperature range of -40°C to 125°C. It monitors a single voltage and has a quiescent current of 7uA. The device is RoHS compliant and available in a package quantity of 3000 units per reel. The reset is active low and has a timeout of 140ms. It can operate from 1V to 5.5V supply voltage with an operating supply current of 10uA.
Microchip TC1270AMVCTTR technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.46V |
| Min Reset Threshold Voltage | 4.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.46V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7uA |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1270AMVCTTR to view detailed technical specifications.
No datasheet is available for this part.
