The TC1271AMVRCTR is a surface mount Simple Reset/Power-On Reset IC from Microchip. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device has a quiescent current of 7uA and an operating supply current of 10uA. It is available in a RoHS compliant SOT-143 package and is suitable for use in a variety of applications.
Microchip TC1271AMVRCTR technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.46V |
| Min Reset Threshold Voltage | 4.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.46V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7uA |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1271AMVRCTR to view detailed technical specifications.
No datasheet is available for this part.
