The TC1271ARAVRCTR is a single-channel power management IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 3V. The device is packaged in a lead-free, plastic SOT-143 package with 4 pins. It is suitable for use in automotive systems where reliable power management is required.
Microchip TC1271ARAVRCTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1271ARAVRCTR to view detailed technical specifications.
No datasheet is available for this part.