
Supervisory circuit IC featuring a 4.625V threshold voltage for reset monitoring. This surface mount component operates within a 1.2V to 5.5V supply voltage range, with reset thresholds at 4.5V (undervoltage) and 4.74V (overvoltage). It offers an active low reset signal with a 250ms timeout and a maximum power dissipation of 230mW. The device is lead-free, RoHS compliant, and packaged in a TO-236-3 (SOT23B-3) package on tape and reel.
Microchip TC1279-5ENBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 900uA |
| Overvoltage Threshold | 4.74V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 230mW |
| Reset | Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1279-5ENBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
