The TC1301A-UHAVMF is a dual output linear voltage regulator IC from Microchip. It has 8 terminals and operates from a minimum input voltage of 3.85V to a maximum of 6V. The output voltage is nominally 2.85V with a maximum dropout voltage of 0.18V. The IC can supply up to 0.3A of current and operates over a temperature range of -40°C to 125°C. It is compliant with the TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.85 |
| Output Voltage1-Min | 2.7787 |
| Output Voltage1-Max | 2.9212 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.18 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |