The TC1301B-FFAVUA is a dual linear voltage regulator with an output voltage of 2.8V and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and is packaged in an MSOP-8 package. The device has an input bias current of 58uA and a quiescent current of 180uA. It is RoHS compliant and available in a package quantity of 100.
Microchip TC1301B-FFAVUA technical specifications.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Input Bias Current | 58uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.63V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1301B-FFAVUA to view detailed technical specifications.
No datasheet is available for this part.