The TC1301B-GDDVMF is a dual 3V fixed voltage regulator with an output current of 150mA. It is packaged in a DFN-8 package and has a maximum operating temperature range of -40 to 125°C. The device has a high accuracy of 0.5% and a low quiescent current of 180uA. It is also RoHS compliant and lead free.
Microchip TC1301B-GDDVMF technical specifications.
| Accuracy | 0.5% |
| Package/Case | DFN EP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1301B-GDDVMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.