Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

TC1302B-DRVMF

Datasheet
Microchip

TC1302B-DRVMF

TC1302B-DRVMF

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Miscellaneous

Quick Jump:

Technical Specifications

Microchip TC1302B-DRVMF technical specifications.

General

Number of Terminals
8
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-N8
Number of Outputs
2
Output Current1-Max
0.15
Voltage Tolerance-Max
2.5
Adjustability
FIXED
Operating Temperature TJ-Max
125
Dropout Voltage1-Nom
0.104
Output Voltage1-Nom
3
Operating Temperature TJ-Min
-40
Input Voltage Absolute-Max
6.5
Line Regulation-Max
0.012
Load Regulation-Max
0.03

Compliance

RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False

Datasheet

Microchip TC1302B-DRVMF Datasheet

Download the complete datasheet for Microchip TC1302B-DRVMF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com