
The TC1302B-HPVUA is a dual linear voltage regulator with a fixed output voltage of 1.8V and an output current of 150mA. It operates from a supply voltage range of 2.7V to 6V and has a maximum operating temperature range of -40°C to 125°C. The device is packaged in an MSOP package and is suitable for surface mount applications. The TC1302B-HPVUA has a high accuracy of 0.5% and a low quiescent current of 180uA.
Microchip TC1302B-HPVUA technical specifications.
| Accuracy | 0.5% |
| Package/Case | MSOP |
| Input Bias Current | 58uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1302B-HPVUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
