The TC1303A-AA0EMFTR is an industrial DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 10 terminals and a dual terminal position. The device is packaged in a 3x3mm, 0.9mm height, plastic DFN-10 package. It operates within a 2.7V to 5.5V input voltage range.
Microchip TC1303A-AA0EMFTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1303A-AA0EMFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.