Microchip TC1303A-ZA0EMF technical specifications.
| Package/Case | DFN |
| Current - Output 1 | 500mA |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2MHz |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303A-ZA0EMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.