Microchip TC1303B-ZA0EUN technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 500mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303B-ZA0EUN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.