Microchip TC1303BDM-DDBK1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303BDM-DDBK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
