The TC1303C-ZP0EMFTR is a dual DC/DC controller from Microchip, packaged in a DFN-10 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. With an output current of 500mA, this device is suitable for various applications. The package dimensions are 3mm x 3mm with a height of 0.9mm. It is available in a tape and reel packaging format with 3300 units per reel.
Microchip TC1303C-ZP0EMFTR technical specifications.
| Package/Case | DFN EP |
| Current - Output 1 | 500mA |
| Height | 0.88mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 800mV |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303C-ZP0EMFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.