Microchip TC1303DM-DDBK2 technical specifications.
| Package/Case | DFN |
| Evaluation Kit | Yes |
| Lead Free | Not Applicable |
| Output Current | 300mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1303DM-DDBK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
