Microchip TC1307R-XYVQR technical specifications.
| Package/Case | QSOP |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667.3mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Polarity | Positive |
| Quiescent Current | 370uA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC1307R-XYVQR to view detailed technical specifications.
No datasheet is available for this part.