Microchip TC1307R-XYVQRTR technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 100mV |
| Input Bias Current | 220uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Regulators | 4 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1307R-XYVQRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.