
The TC1313-ZA0EUNTR is a dual output DC/DC controller with an output current of 500mA. It is packaged in a lead-free MSOP-10 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 2500 per reel.
Microchip TC1313-ZA0EUNTR technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 500mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1313-ZA0EUNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
