
The TC1313-ZP0EUN is a dual DC/DC controller from Microchip, packaged in a lead-free MSOP-10 package. It can supply up to 500mA of current per output. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a quantity of 100 per rail/tube packaging.
Microchip TC1313-ZP0EUN technical specifications.
| Package/Case | MSOP |
| Current - Output 1 | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1313-ZP0EUN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.