
Surface mount MOSFET driver with 500mA max output current and 4.5V to 16V supply voltage range. Features 40ns propagation delay, 35ns fall time, and 45ps turn-on delay. Operates from -40°C to 85°C with 470mW power dissipation. This integrated circuit is RoHS compliant and packaged in a lead-free SOIC-8 case.
Microchip TC1410NEOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 45ps |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1410NEOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
