
Single-channel MOSFET driver IC with 3A maximum output current. Features a 4.5V to 16V supply voltage range and 45ns propagation delay. This surface-mount component offers a 28ns fall time and operates from -40°C to 85°C. Packaged in an 8-pin SOIC, it is RoHS compliant.
Microchip TC1413EOA technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 28ns |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-Off Delay Time | 5E-05ms |
| Turn-On Delay Time | 50ps |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1413EOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
