Single-channel MOSFET driver IC with 3A maximum output current, designed for surface mount applications. Features a 4.5V to 16V supply voltage range and a maximum supply current of 1mA. Offers a propagation delay of 45ns and a fall time of 28ns. Packaged in an 8-pin SOIC (SOIC-8) with dimensions of 4.9mm length, 3.91mm width, and 1.42mm height. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip TC1413NEOA technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 28ns |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 45ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 50ps |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1413NEOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
