
The TC1427CUA713 is a dual gate driver IC from Microchip, featuring independent channels with a maximum output current of 1.2A. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in an MSOP-8 package and is suitable for surface mount applications. It can handle a maximum power dissipation of 470mW and has a maximum supply voltage of 16V, with a minimum supply voltage of 4.5V.
Microchip TC1427CUA713 technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 9mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TC1427CUA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
