
The TC1427EPA is a dual independent gate driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 1.2A and a maximum supply voltage of 16V. The device is packaged in a PDIP package and is RoHS compliant. The propagation delay is 75ns, and the fall time is 25ns. The power dissipation is 730mW.
Microchip TC1427EPA technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC1427EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
