
The TC1427VPAG is a dual gate driver IC from Microchip, featuring two independent channels with a maximum output current of 1.2A and a maximum power dissipation of 730mW. This device operates within a temperature range of -40°C to 125°C and is packaged in a lead-free PDIP package. The TC1427VPAG is suitable for use in through-hole mounting applications and has a maximum supply voltage of 16V, with a minimum supply voltage of 4.5V. The IC draws a supply current of 13mA and is available in quantities of 60 per rail/tube packaging.
Microchip TC1427VPAG technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1427VPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
