
Surface mountable, 2-channel MOSFET driver with independent channels, capable of delivering 1.2A output current. Features include a 75ns propagation delay, 25ns fall time, and a wide operating temperature range from 0°C to 70°C. Operates with a supply voltage between 4.5V and 16V, consuming a maximum of 9mA supply current. This lead-free, RoHS compliant component is packaged in SOIC for efficient integration.
Microchip TC1428COA technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 9mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Turn-On Delay Time | 75ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1428COA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
