The TC1428CPAG is a commercial-grade dual MOSFET driver IC from Microchip, operating within a temperature range of 0 to 70 degrees Celsius. It features 8 terminals and a PDIP-8 package, measuring 7.62mm in width and 9.5mm in length. The device is designed to work with supply voltages between 4.5 and 16 volts, making it suitable for a variety of applications. As a buffer or inverter-based MOSFET driver, it provides a reliable solution for power management needs.
Microchip TC1428CPAG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 16 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1428CPAG to view detailed technical specifications.
No datasheet is available for this part.