The TC1428CUA713 is a dual independent gate driver from Microchip, packaged in MSOP. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device can supply up to 1.2A of current and dissipate up to 470mW of power. It is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Microchip TC1428CUA713 technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 9mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TC1428CUA713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
