Microchip TC14433ELI technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 0.025KS/s |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 8V |
| Output Voltage | 5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 25S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC14433ELI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
