
The TC2320TG-G is a dual N and P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2A and a drain to source breakdown voltage of 200V. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The TC2320TG-G has a gate to source voltage of 20V and an input capacitance of 110pF.
Microchip TC2320TG-G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 12R |
| Fall Time | 15ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 110pF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL, N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7R |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.002998oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC2320TG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
