The TC2575VAT is an automotive DC/DC controller with a single function, operating within a temperature range of -40 to 125 degrees Celsius. It features a 3-pin package type, specifically the SIP5 package. The device is designed to handle input voltages between 8 and 40 volts. As a power management IC, it falls under the category of DC/DC controllers and regulators.
Microchip TC2575VAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC2575VAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.