Microchip TC2950-3.3VVBTR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.35 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.0066 |
| Load Regulation-Max | 0.0066 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC2950-3.3VVBTR to view detailed technical specifications.
No datasheet is available for this part.