
The TC3401VPE is a 16-bit analog-to-digital converter with two channels, operating on a single supply voltage of up to 5.5V. It features a conversion rate of 0.4KS/s and a sampling rate of 8S/s. The device is available in a PDIP package and is suitable for use in through-hole mounting applications. The operating temperature range is from 0°C to 85°C, and the device is compliant with the RoHS directive.
Microchip TC3401VPE technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 900mV |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC3401VPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
