The TC3401VQRTR is a 16-bit analog-to-digital converter with two channels, operating from a 5.5V supply voltage. It features a conversion rate of 0.4KS/s and a sampling rate of 400S/s. The device is available in a QSOP package and is RoHS compliant. It operates over a temperature range of 0°C to 85°C.
Microchip TC3401VQRTR technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 0.4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 900mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 400S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC3401VQRTR to view detailed technical specifications.
No datasheet is available for this part.