The TC3402VPE is a 16-bit analog-to-digital converter with a conversion rate of 400KS/s. It features 4 analog inputs and operates over a supply voltage range of 1.8V to 5.5V. The device is packaged in a PDIP and is lead free. It is RoHS compliant and has a maximum operating temperature of 85°C.
Microchip TC3402VPE technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 400S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC3402VPE to view detailed technical specifications.
No datasheet is available for this part.