16-bit, 4-channel, unipolar analog-to-digital converter (ADC) featuring a 2-wire serial interface. This sigma-delta ADC offers a differential input type and a conversion rate of 0.4 kS/s, with a sampling rate of 8 S/s. Operating from a single supply voltage between 1.8V and 5.5V, it is housed in a QSOP package for surface mounting. The component is lead-free and RoHS compliant, with an operating temperature range of 0°C to 85°C.
Microchip TC3402VQRTR technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 0.4KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Output Voltage | 900mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC3402VQRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.