Microchip TC3404VQRTR technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 0.008KS/s |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip TC3404VQRTR to view detailed technical specifications.
No datasheet is available for this part.