Microchip TC3405VQR technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 0.4KS/s |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 900mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 400S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC3405VQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
