The TC3405VQRTR is a 16-bit analog-to-digital converter with four channels, operating from 0°C to 85°C and accepting supply voltages between 1.8V and 5.5V. It features a conversion rate of 0.4KS/s and a sampling rate of 400S/s. The device is packaged in a QSOP and is available in tape and reel quantities of 2500. It is RoHS compliant and suitable for surface mount applications.
Microchip TC3405VQRTR technical specifications.
| Package/Case | QSOP |
| Conversion Rate | 0.4KS/s |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 400S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC3405VQRTR to view detailed technical specifications.
No datasheet is available for this part.