Microchip TC426IJA technical specifications.
| Package/Case | CDIP |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 800mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC426IJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
