
Dual low-side gate driver IC, featuring 1.5A maximum output current and 75ns propagation delay. This surface mount component operates from a 4.5V to 18V supply voltage, with a typical 16V operating voltage. The SOIC package offers 30ns fall time and 8mA supply current. Designed for lead-free and RoHS compliant applications, with a maximum power dissipation of 470mW.
Microchip TC427EOA technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 1.42mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 470mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Turn-On Delay Time | 75ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC427EOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
