
Dual-channel MOSFET driver with 1.5A maximum output current, designed for efficient power management. Features a 75ns propagation delay and 30ns fall time, operating from a 4.5V to 18V supply voltage. This integrated circuit offers a 16V operating supply voltage and 8mA supply current, with a maximum power dissipation of 800mW. Packaged in a CDIP through-hole mount, it operates across a wide temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Microchip TC427MJA technical specifications.
| Package/Case | CDIP |
| Fall Time | 30ns |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 800mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 16V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Voltage | 18V |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC427MJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
